EC09E1524417
9mm Metal Shaft Incremental Type Encoder 5-Pin Tray
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC09E1524417
Secondary Manufacturer Part#: EC09E1524417
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 15 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 30 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EC09E Series | ||
| With Push Switch | ||
| 15K Cycles | ||
| Through Hole | ||
| 6 | ||
| 20 | ||
| D Type Flatted End | ||
| 5 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |