EC09E1524404
9mm Metal Shaft Type Encoder 5-Pin Tray
- RoHS 10 Compliant
- Tariff Charges
The EC09E1524404 is a 9mm Metal Shaft Incremental Encoder operates in vertical direction. It features 30 detents, 15 pulses, a compact 9.5mm and round shape contribute to save space. It is suitable for use with car AV equipment application.
- Flat actuator configuration
- Single pole and single throw contact arrangement
- 15mm Actuator
- 15000 Cycles operating life
- 100MO/250VDC Minimum insulation resistance
- 300VAC for 1 Minute or 360VAC for 1s voltage proof
- -40 to +85°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |