PDP SEO Portlet

EC05E1220401

Rotary Encoder, Drumcode, Mechanical, Incremental, 12 PPR, 12 Detents, Vertical

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC05E1220401
Secondary Manufacturer Part#: EC05E1220401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EC05E1220401 is a 5mm size hollow shaft type Vertical Encoder adopting Alps DRUMCODE™ technology. This encoder features as incremental output and without push switch.

  • -30 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
2
12
85 °C
-30 °C
Vertical
EC05E
Without Push Switch
100000
Surface Mount
2 mm
Hollow Shaft
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.99
16000+
$0.985
32000+
$0.98
64000+
$0.975
128000+
$0.97