PDP SEO Portlet

EC05E1220203

Type EC05E Series 5mm Hollow Shaft

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: EC05E1220203
Secondary Manufacturer Part#: EC05E1220203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EC05E1220203 is a 5mm Hollow Shaft Incremental Encoder operates in horizontal direction. It features 12 detents, 12 pulses and compact type employing Alps' DRUMCODE™ technology. It is suitable for use with camera, health care, mobile phone and peripherals applications.

  • Surface mount
  • Reflow terminal
  • 4.5mm Mounting height
  • 100000 Cycles operating life
  • 50MO/50VDC Minimum insulation resistance
  • 50VAC for 1 Minute voltage proof
  • -30 to +85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
2
12
85 °C
-30 °C
Horizontal
EC05E
Without Push Switch
100000
Through Hole
2 mm
Hollow Shaft
5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.99
8000+
$0.985
16000+
$0.98
32000+
$0.975
64000+
$0.97