EC05E1220202
Type EC05E Series 5mm Hollow Shaft
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC05E1220202
Secondary Manufacturer Part#: EC05E1220202
- RoHS 10 Compliant
- Tariff Charges
The EC05E1220202 is a 5mm Hollow Shaft Incremental Encoder operates in horizontal direction. It features 12 detents, 12 pulses and compact type employing Alps' DRUMCODE™ technology. It is suitable for use with camera, health care, mobile phone and peripherals applications.
- Surface mount
- Reflow terminal
- 4.5mm Mounting height
- 100000 Cycles operating life
- 50MO/50VDC Minimum insulation resistance
- 50VAC for 1 Minute voltage proof
- -30 to +85°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 12 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 12 | ||
| 85 °C | ||
| -30 °C | ||
| Horizontal | ||
| EC05E | ||
| Without Push Switch | ||
| 100000 | ||
| Through Hole | ||
| 2 mm | ||
| Hollow Shaft | ||
| 5 V | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |