PC28F640P30TF65A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 ns | ||
| 52 MHz | ||
| Parallel NOR | ||
| BGA | ||
| Surface Mount | ||
| Parallel | ||
| 4M x 16bit | ||
| 64 Mbit | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Memories | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |