N25Q032A13ESC40G
NOR Flash 32Mbit 32M X 1Bit/16M X 2bit/8M X 4bit SPI 3V 7ns 8-Pin SOP2 Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 108 MHz | ||
| 32 Mbit | ||
| Yes | ||
| SPI | ||
| Bottom|Top | ||
| 3/Sector s | ||
| 20 mA | ||
| 3.6 V | ||
| 5/Page ms | ||
| 7 ns | ||
| 32 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 8 | ||
| 1|2|4 Bit | ||
| 32|16|8 Mbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4M x 8 | ||
| 8SOP2 | ||
| 8 | ||
| 5.49 x 5.49 x 1.91 mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOP2 | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |