MT48LC64M8A2TG-75:IT:C
DRAM Chip SDR SDRAM 512Mbit 64M x 8 3V to 3.6V 54-Pin TSOP-II
Click image to enlarge
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: MT48LC64M8A2TG-75:IT:C
Secondary Manufacturer Part#: MT48LC64M8A2TG-75:IT:C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 133 MHz | ||
| 8 Bit | ||
| 512 Mbit | ||
| SDR SDRAM | ||
| Matte Tin | ||
| 260 °C | ||
| 110 mA | ||
| 5.4|6 ns | ||
| 512 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 54 | ||
| 4 | ||
| 8 Bit | ||
| 8 Bit | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64M x 8 | ||
| 54TSOP-II | ||
| 54 | ||
| 22.22 x 10.16 x 1.2 mm | ||
| Industrial | ||
| TSOP-II | ||
| 3.3 V | ||
| SDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |