PDP SEO Portlet

MT48LC64M8A2TG-75:C

DRAM Chip SDRAM 512M-Bit 64Mx8 3.3V 54-Pin TSOP-II Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC64M8A2TG-75:C
Secondary Manufacturer Part#: MT48LC64M8A2TG-75:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
133 MHz
8 Bit
512 Mbit
SDRAM
Tin-Lead
235
133 MHz
115 mA
6|5.4 ns
512 Mbit
Surface Mount
54
8 Bit
8 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
54TSOP-II
54
22.22 x 10.16 x 1 mm
Commercial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: