PDP SEO Portlet

MT48LC64M8A2P-75IT:C

DRAM CHIP SDRAM 512MBIT 3.3V 54TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC64M8A2P-75IT:C
Secondary Manufacturer Part#: MT48LC64M8A2P-75IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
133 MHz
SDR
TSOP-II
Surface Mount
Matte Tin
512 Mbit
54
-40 to 85 °C
85 °C
-40 °C
54
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: