PDP SEO Portlet

MT48LC64M8A2P-75IT:C TR

DRAM CHIP SDRAM 512MBIT 3.3V 54TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC64M8A2P-75IT:C TR
Secondary Manufacturer Part#: MT48LC64M8A2P-75IT:C TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
54
-40 to 85 °C
85 °C
-40 °C
54

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: