PDP SEO Portlet

MT41K512M16HA-125:ATR

MICMT41K512M16HA-125:A TR

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K512M16HA-125:ATR
Secondary Manufacturer Part#: MT41K512M16HA-125:ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Twin Die DDR3L SDRAM is a high-speed, CMOS dynamic random access memory device internally configured as two 8-bank DDR3L SDRAM devices. Although each die is tested individually within the dual-die package, some Twin Die test results may vary from a like die tested within a monolithic die package. The DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access consists of a single 8n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls. The differential data strobe (DQS, DQS#) is transmitted externally, along with data, for use in data capture at the DDR3L SDRAM input receiver. DQS is center-aligned with data for WRITEs. The read data is transmitted by the DDR3L SDRAM and edge-aligned to the data strobes. Read and write accesses to the DDR3L SDRAM are burst-oriented. Accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of an ACTIVATE command, which is then followed by a READ or WRITE command. The address bits registered coincident with the ACTIVATE command are used to select the bank and row to be accessed. The address bits (including CSn#, BAn, and An) registered coincident with the READ or WRITE command are used to select the rank, bank, and starting column location for the burst access.

  • Uses two 4Gb x16 Micron die in one package
  • Two ranks (includes dual CS#, ODT, CKE, and ZQ balls)
  • VDD = VDDQ = 1.35V (1.283–1.425V); backward compatible to 1.5V operation
  • 1.35V center-terminated push/pull I/O
  • JEDEC-standard ballout
  • Low-profile package
  • TC of 0°C to 95°C
  • 0°C to 85°C: 8192 refresh cycles in 64ms
  • 85°C to 95°C: 8192 refresh cycles in 32ms

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1.6 GHz
16 Bit
8 Gbit
DDR3L SDRAM
800 MHz
88 mA
8 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.3500 V
0 to 95 °C
95 °C
0 °C
512M x 16
96F-BGA
T/R
Commercial
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: