PDP SEO Portlet

MT41K512M16HA-107:A

DRAM Chip DDR3 SDRAM 8G-Bit 512Mx16 1.35V 96-Pin F-BGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K512M16HA-107:A
Secondary Manufacturer Part#: MT41K512M16HA-107:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1.866 GHz
16 Bit
8 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260
933 MHz
91 mA
8 Gbit
Surface Mount
96
16 Bit
16 Bit
1.35 V
0 to 95 °C
95 °C
0 °C
512M x 16
96F-BGA
96
9 x 14 x 0.91
Commercial
FBGA
1.35 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:170  Mult:170  
USD $: