PDP SEO Portlet

MT41J128M16JT-107:K

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41J128M16JT-107:K
Secondary Manufacturer Part#: MT41J128M16JT-107:K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
933 MHz
16 Bit
2 Gbit
DDR3 SDRAM
Surface Mount
Tin-Silver-Copper
933 MHz
72 mA
20 ns
128M x 16bit
2 Gbit
Surface Mount
96
8
16 Bit
16 Bit
-36, -72, 100, 240 V
0 to 95 °C
95 °C
0 °C
128M x 16
96FBGA
96
8 x 14 x 0.85 mm
Commercial
FBGA
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:228  Mult:228  
USD $: