M45PE80-VMP6G
NOR Flash 8Mbit 1M X 8bit SPI 3V 8ns 8-Pin VFQFPN
Manufacturer:Alliance Memory
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: M45PE80-VMP6G
Secondary Manufacturer Part#: M45PE80-VMP6G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 75 MHz | ||
| 8 Mbit | ||
| No | ||
| SPI | ||
| 5/Sector s | ||
| 12 mA | ||
| 3.6 V | ||
| 3/Page ms | ||
| 8 ns | ||
| 8 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 1 Mbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1M x 8 | ||
| 8VFQFPN | ||
| 8 | ||
| 6 x 5 x 0.85 mm | ||
| 15 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| VFQFPN | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |