M29W320DB7AZA6F
NOR Flash 32Mbit 4M X 8bit/2M X 16bit Parallel 3V 70ns 48-Pin TFBGA T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 21 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 32 Mbit | ||
| Yes | ||
| Parallel | ||
| Bottom | ||
| 200/Chip s | ||
| 10 mA | ||
| 3.6 V | ||
| 200/Byte us | ||
| 70 ns | ||
| 32 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 48 | ||
| 8|16 Bit | ||
| 4|2 Mbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4M x 8|2M x 16 | ||
| 48TFBGA | ||
| 48 | ||
| 6 x 8 x 0.9 mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| TFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |