M29F400FB55M3F2
NOR Flash 4Mbit 512kWords/256kWords 8Bit/16Bit Parallel 5V 55ns 44-Pin SOIC T/R
Manufacturer:Alliance Memory
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: M29F400FB55M3F2
Secondary Manufacturer Part#: M29F400FB55M3F2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 20 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 4 Mbit | ||
| Yes | ||
| Parallel | ||
| Bottom | ||
| 30/Chip s | ||
| 20 mA | ||
| 5.5 V | ||
| 15000/Chip ms | ||
| 55 ns | ||
| 4 Mbit | ||
| 4.5 V | ||
| Surface Mount | ||
| 44 | ||
| 8|16 Bit | ||
| 512|256 kWords | ||
| 20 ns | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 512K x 8|256K x 16 | ||
| 44SOIC | ||
| 44 | ||
| 28.5 x 12.6 x 2.69 mm | ||
| 30 mA | ||
| 4.5 to 5.5 V | ||
| No | ||
| Automotive | ||
| No | ||
| SOIC | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| Asynchronous | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |