PDP SEO Portlet

CY62256NLL-55SNXIT

SRAM 256K 32K x 8 4.5-5.5V 28pin 330mil SOP Industrial (-40 85 C) Low Power Asynch

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62256NLL-55SNXIT
Secondary Manufacturer Part#: CY62256NLL-55SNXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62256NLL-55SNXIT is a 256kB high performance CMOS Static Random Access Memory (SRAM) organized as 32K words by 8-bit. Easy memory expansion is provided by an active LOW chip enable (CE) and active LOW output enable (OE) and tri-state drivers. This device has an automatic power-down feature, reducing the power consumption by 99.9% when deselected. An active LOW write enable signal controls the writing/reading operation of the memory. When CE and WE inputs are both LOW, data on the eight data input/output pins is written into the memory location addressed by the address present on the address pins. Reading the device is accomplished by selecting the device and enabling the outputs, CE and OE active LOW, while WE remain inactive or HIGH. Under these conditions, the contents of the location addressed by the information on address pins are present on the eight data input/output pins.

  • High speed - 55ns
  • Low active power
  • Low standby power
  • Easy memory expansion with CE and OE
  • TTL-compatible inputs and outputs
  • Automatic power-down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
256 Kb
MSL 3 - 168 hours
28
85 °C
-40 °C
5.5 V
4.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: