PDP SEO Portlet

ASFC64G31T5-51BIN

Flash Memory, eMMC NAND, 64 GB, 512G x 1bit, eMMC, FBGA, 153 Pins

Manufacturer:Alliance Memory
Product Category: Uncategorized
Avnet Manufacturer Part #: ASFC64G31T5-51BIN
Secondary Manufacturer Part#: ASFC64G31T5-51BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ASFC64G31T5-51BIN e·MMC is a managed non-volatile storage consisting of a single chip MMC controller and a NAND flash memory chip inside a JEDEC defined standard BGA package. It is specially designed as a small form factor memory product for storage of data and as a boot media. The performance is optimized to a mostly read operation mode at low power consumption. The utilization of 3D TLC NAND technology, with the option to configure the memory in enhanced mode (pSLC), targets higher demanding industrial, which is supported by the industrial temperature grade specification. The e·MMC controller directly manages NAND flash, including ECC, wear-levelling, IOPS optimization and read sensing. The firmware features support high throughput for large data transfers and performance for small random data more commonly found in code usage. It also contains several security features as well as multiple boot partitions.

  • 64Gb capacity, 5.1 eMMC version, 512Gb x 1 NAND die
  • Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to e·MMC Spec 5.1
  • Power-fail data loss protection, wear levelling technology
  • Field firmware update according to e·MMC Spec 5.1
  • Boot operation mode and alternative boot operation mode
  • Replay protected memory block (RPMB), VCC voltage range from 2.7V to 3.6V
  • VCCQ voltage range from 1.7V to 1.95V or 2.7V to 3.6V
  • Read current is 147mA typ at (VCCQ 1.8V), write current is 96mA typ at (VCCQ 1.8V
  • Sleep current is 0.06mA typ at (VCCQ 1.8V), 3D TLC NAND base technology
  • Industrial temperature range from -40°C to 85°C, 153-ball FBGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:152  Mult:152  
USD $:
152+
$48.0
5016+
$43.0248
10032+
$42.8064
20064+
$42.588
40128+
$42.3696