ASFC32G31T3-51BINTR
Flash Memory, 3D TLC NAND, 32 Gbyte, 256G x 1bit, 64G x 4bit, 32G x 8bit, eMMC 5.1, 153 Pins, FBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| 3D TLC NAND | ||
| FBGA | ||
| Surface Mount | ||
| eMMC 5.1 | ||
| 256G x 1bit, 64G x 4bit, 32G x 8bit | ||
| 32 GB | ||
| 153 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3V 3D TLC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |