PDP SEO Portlet

AS8C803600-QC150N

SRAM Chip Sync Dual 3.3V 9M-Bit 256K x 36 3.8ns 100-Pin TQFP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS8C803600-QC150N
Secondary Manufacturer Part#: AS8C803600-QC150N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS8C803600 is a high-speed SRAM organized as 256K x 36 / 512K x 18. The SRAM contain write, data, address and control registers. Internal logic allows the SRAM to generate a self-timed write based upon a decision which can be left until the end of the write cycle.The burst mode feature offers the highest level of performance to the system designer, as the AS8C803600 can provide four cycles of data for a single address presented to the SRAM. An internal burst address counter accepts the first cycle address from the processor, initiating the access sequence. The first cycle of output data will be pipelined for one cycle before it is available on the next rising clock edge. If burst mode operation is selected (ADV=LOW), the subsequent three cycles of output data will be available to the user on the next three rising clock edges. The order of these three addresses are defined by the internal burst counter and the LBO input pin.The AS8C803600 SRAM utilize the latest high-performance CMOS process and are packaged in a JEDEC standard 14mm x 20mm 100- pin thin plastic quad flatpack (TQFP).

  • 256K x 36, 512K x 18 memory configurations
  • Supports high system speed:
    • 150MHz 3.8ns clock access time
  • LBO input selects interleaved or linear burst mode
  • Self-timed write cycle with global write control (GW), byte write enable (BWE), and byte writes (BWx)
  • 3.3V core power supply
  • Power down controlled by ZZ input
  • 3.3V I/O supply (VDDQ)
  • Packaged in a JEDEC Standard 100-pin thin plastic quad flatpack (TQFP)

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
150 MHz
SDR
9 Mbit
150 MHz
305 mA
3.8 ns
9 Mbit
Surface Mount
100
36 Bit
36 Bit
2
256 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
20.2 x 14.2 x 1.45 mm
No
Commercial
Synchronous SRAM
TQFP
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: