AS8C801800-QC150N
SRAM Synchronous Single 3.3V 9Mbit 512k x 18 3.8ns 100-Pin TQFP
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS8C801800-QC150N
Secondary Manufacturer Part#: AS8C801800-QC150N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| Pipelined | ||
| 150 MHz | ||
| SDR | ||
| 9 Mbit | ||
| 150 MHz | ||
| 305 mA | ||
| 3.465 V | ||
| 3.8 ns | ||
| 9 Mbit | ||
| 3.135 V | ||
| Surface Mount | ||
| 100 | ||
| 18 Bit | ||
| 18 Bit | ||
| 1 | ||
| 512 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 100TQFP | ||
| 100 | ||
| 20 x 14 x 1.4 mm | ||
| No | ||
| Commercial | ||
| TQFP | ||
| 3.465 V | ||
| 3.135 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |