AS8C401825-QC75N
SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 7.5ns 100-Pin TQFP
- RoHS 10 Compliant
- Tariff Charges
TheAS8C401825 is a high-speed SRAM organized as 128K x 36/256K x 18. The AS8C401825 SRAM contain write, data, address and control registers. There are no registers in the data output path (flow-through architecture). Internal logic allows the SRAM to generate a self-timed write based upon a decision which can be left until the end of the write cycle.The burst mode feature offers the highest level of performance to the system designer, as the AS8C401825 can provide four cycles of data for a single address presented to the SRAM. An internal burst address counter accepts the first cycle address from the processor, initiating the access sequence. The first cycle of output data will flow-through from the array after a clock-to-data access time delay from the rising clock edge of the same cycle. If burst mode operation is selected (ADV=LOW), the subsequent three cycles of output data will be available to the user on the next three rising clock edges. The order of these three addresses are defined by the internal burst counter and the LBO input pin.The AS8C401825 SRAM utilize IDT’s latest high-performance CMOS process and are packaged in a JEDEC standard 14mm x 20mm 100-pin thin plastic quad flatpack (TQFP).
- 128K x 36, 256K x 18 memory configurations Supports fast access times: Commercial:
- 7.5ns up to 117MHz clock frequency LBO input selects interleaved or linear burst mode Self-timed write cycle with global write control (GW), byte write enable (BWE), and byte writes (BWx) 3.3V core power supply Power down controlled by ZZ input 3.3V I/O Optional - Boundary Scan JTAG Interface (IEEE 1149.1 compliant) Packaged in a JEDEC Standard 100-pin plastic thin quad flatpack (TQFP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| Flow-Through | ||
| 117 MHz | ||
| SDR | ||
| 9 Mbit | ||
| 117 MHz | ||
| 255 mA | ||
| 7.5 ns | ||
| 4.5 Mbit | ||
| Surface Mount | ||
| 100 | ||
| 18 Bit | ||
| 18 Bit | ||
| 2 | ||
| 512 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 100TQFP | ||
| 100 | ||
| 20.2 x 14.2 x 1.45 mm | ||
| No | ||
| Commercial | ||
| Synchronous SRAM | ||
| TQFP | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |