PDP SEO Portlet

AS8C163631-QC166N

SRAM Chip Sync Dual 2.5V 18M-Bit 512K x 36 3.5ns 100-Pin TQFP

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS8C163631-QC166N
Secondary Manufacturer Part#: AS8C163631-QC166N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS8C163631 is a 2.5V high-speed 18,874,368-bit (18 Megabit) synchronous SRAMs . It is designed to eliminate dead bus cycles when turning the bus around between reads and writes, or writes and reads Thus, it has been given the name ZBP', or Zero Bus Turnaround Address and control signals are applied to the SRAM during one clack cycle, and two cycles later the associated data cycle occurs, be it read or write.The AS8C163631 contain data I/O, address and control signal registers Output enable is the only asynchronous signal and can be used to disable the outputs at any given time.A Clock Enable CEN pin allows operation of the AS8C163631 to be suspended as long as necessary All synchronous inputs are ignored when (CEN) is high and the internal device registers will hold their previous values.There are three chip enable pins (CE.), CE2, CE2) that allow the user to deselect the device when desired If any one of these three is not asserted when ADV/LD is low, no new memory operation can be initiated.

  • 512K x 36, 1M x 36 memory configurations
  • Supports high performance system speed - 200 MHz (3 2 ns Clock-to-Data Access)
  • ZBTTM Feature - No dead cycles between write and read cycles
  • Internally synchronized output buffer enable eliminates the need to control OE
  • Single Ra (READ/WAITE) control pin
  • Positive clock-edge triggered address, data, and control signal registers for fully pipelined applications
  • 4-word burst capability (interleaved or linear)
  • Individual byte write (BM - BW4) control (May tie active)
  • Three chip enables for simple depth expansion
  • 2 5V power supply (-_t5%)
  • 2 5V I/O Supply (V000)
  • Power down controlled by ZZ input
  • Boundary Scan JTAG Interface (IEEE 1149 1 Compliant)
  • Packaged in a JEDEC standard 100-pin plastic thin quad flatpack (TQFP)

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
166 MHz
SDR
18 Mbit
166 MHz
245 mA
3.5 ns
18 Mbit
Surface Mount
100
36 Bit
36 Bit
2
512 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
20.2 x 14.2 x 1.45 mm
No
Commercial
Synchronous SRAM
TQFP
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: