PDP SEO Portlet

AS7C513B-12TCN

5V 32K×16 CMOS SRAM

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C513B-12TCN
Secondary Manufacturer Part#: AS7C513B-12TCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7C513B-12TCN is a 5V 32K×16 CMOS SRAM. It is a high performance CMOS 524,288-bit static random access memory (SRAM) device organized as 32,768 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20ns with output enable access times (tOE) of 5, 6, 7, 8ns are ideal for high performance applications. The chip enable input active-low CE permits easy memory expansion with multiple-bank memory systems. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. Active-low LB controls the lower bits, I/O0 – I/O7, and active-low UB controls the higher bits, I/O8 – I/O15.

  • Center power and ground pins
  • High speed, 10/12/15/20ns address access time, 5, 6, 7, 8ns output enable access time
  • Low power consumption, 605mW/max at 10ns (active), 55mW/max CMOS (standby)
  • 6 T 0.18 u CMOS technology
  • Easy memory expansion with active-low CE, active-low OE inputs
  • TTL- and CMOS-compatible, three-state I/O
  • 44-pin JEDEC standard packages
  • ESD protection is = 2000volts, latch-up current is = 200mA
  • 12ns access time, TSOP 2 package
  • Commercial temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
TSOP-II
Surface Mount
Matte Tin|Tin-Bismuth
32K x 16bit
512 Kb
44
0 to 70 °C
70 °C
0 °C
44
CMOS SRAM
5.5 V
4.5 V
5 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: