PDP SEO Portlet

AS7C4098A-15JCN

SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin SOJ

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C4098A-15JCN
Secondary Manufacturer Part#: AS7C4098A-15JCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7C4098A-15JCN is a 5.0V 4Mb (256K × 16) CMOS fast SRAM. It is a high-performance CMOS 4,194,304-bit static random access memory (SRAM) device organized as 262,144 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20ns with output enable access times (tOE) of 5/6ns are ideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. LB controls the lower bits, I/O1–I/O8, and UB controls the higher bits, I/O9–I/O16. All chip inputs and outputs are TTL- and CMOS-compatible, and operation is for 5.0V supply.

  • Center power and ground pins
  • High speed, 10/12/15/20ns address access time, 5/6ns output enable access time
  • Low power consumption, 990mW/max at 10ns (active), 55mW/max CMOS (standby)
  • Individual byte read/write controls
  • Easy memory expansion with active-low CE, active-low OE inputs
  • TTL- and CMOS-compatible, three-state I/O
  • 44-pin JEDEC standard packages
  • ESD protection is = 2000volts, latch-up current is = 200mA
  • 15ns access time, SOJ package
  • Commercial temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
SOJ
Surface Mount
140 mA
15 ns
256K x 16bit
4 Mbit
Surface Mount
44
16 Bit
16 Bit
1
256 kWords
0 to 70 °C
70 °C
0 °C
44SOJ
44
28.7 x 10.29 x 2.92 mm
No
Commercial
CMOS SRAM
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:160  Mult:16  
USD $: