PDP SEO Portlet

AS7C4098A-12JIN

SRAM Chip Async Single 5V 4M-Bit 256K x 16 12ns 44-Pin SOJ

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C4098A-12JIN
Secondary Manufacturer Part#: AS7C4098A-12JIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS7C4098A is a high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as262,144 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing aredesired.Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 5/6 ns are idealfor high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memorysystems.When CE is high the device enters standby mode. The device is guaranteed not to exceed 55mW power consumption in CMOSstandby mode. A write cycle is accomplished by asserting write enable (WE) and chip enable (CE). Data on the input pins I/O1–I/O16 is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devicesshould drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE).A read cycle is accomplished by asserting output enable (OE) and chip enable (CE), with write enable (WE) high. The chipdrives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, orwrite enable is active, output drivers stay in high-impedance mode.The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to bewritten and read. LB controls the lower bits, I/O1–I/O8, and UB controls the higher bits, I/O9–I/O16.All chip inputs and outputs are TTL- and CMOS-compatible, and operation is for 5.0V (AS7C4098A) supply. The device isavailable in the JEDEC standard 400-mL, 44-pin SOJ, TSOP 2 packages.

  • Pin compatible with AS7C4098
  • Industrial and commercial temperature
  • Organization: 262,144 words × 16 bits
  • Center power and ground pins
  • High speed
    • 10/12/15/20 ns address access time
    • 5/6 ns output enable access time
  • Low power consumption: ACTIVE
    • 990mW/max @ 10 ns
  • Low power consumption: STANDBY
    • 55mW/max CMOS
  • Individual byte read/write controls
  • Easy memory expansion with CE, OE inputs
  • TTL
    • and CMOS-compatible, three-state I/O
  • 44-pin JEDEC standard packages
    • 400-mil SOJ
    • TSOP 2
  • ESD protection = 2000 volts
  • Latch-up current = 200 mA

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Matte Tin|Tin-Bismuth
245
160 mA
12 ns
4 Mbit
Surface Mount
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44SOJ
44
28.7 x 10.29 x 2.92 mm
No
Industrial
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:160  Mult:16  
USD $: