PDP SEO Portlet

AS7C4096A-12JIN

SRAM Chip Async Single 5V 4M-Bit 512K x 8 12ns 36-Pin SOJ

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C4096A-12JIN
Secondary Manufacturer Part#: AS7C4096A-12JIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7C4096A-12JIN is a 5.0V 4Mb (512K × 8) CMOS fast SRAM. It is a high-performance CMOS 4,194,304-bit static random access memory (SRAM) device organized as 524,288 words × 8bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. The chip enable input active-low CE permits easy memory expansion with multiple-bank memory systems. When active-low CE is high the device enters standby mode. The device is guaranteed not to exceed 55mW power consumption in CMOS standby mode. All chip inputs and outputs are TTL-compatible, and operation is from a single 5.0V supply voltage.

  • Center power and ground pins
  • Low power consumption: 880mW/max at 10ns (active), 55mW/max CMOS (standby)
  • Equal access and cycle times
  • Easy memory expansion with active-low CE, active-low OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packages
  • ESD protection is = 2000volts
  • Latch-up current is = 200mA
  • 12ns access time, SOJ package
  • Industrial temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
SOJ
Surface Mount
140 mA
12 ns
512K x 8bit
4 Mbit
Surface Mount
36
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
36SOJ
36
23.62 x 10.16 x 2.95 mm
No
Industrial
Asynchronous SRAM
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:190  Mult:19  
USD $: