PDP SEO Portlet

AS7C38096A-10TIN

SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 44-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C38096A-10TIN
Secondary Manufacturer Part#: AS7C38096A-10TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS7C38096A is a 8M-bit high speed CMOS static random access memory organized as 1,024K words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS7C38096A operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible.

  • Fast access time : 10ns
  • Very low power consumption: Operating current:
    • 80mA(TYP. 10ns) Standby current (Normal version):
    • 3mA(TYP.)
  • Single 3.3V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5V (MIN.)
  • Green package available Package: 44-pin 400 mil TSOP-II
    • 48-ball 6mmx8mm TFBGA

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
Matte Tin|Tin-Bismuth
260
130 mA
10 ns
8 Mbit
Surface Mount
44
8 Bit
8 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.42 x 10.16 x 1 mm
No
Industrial
TSOP-II
3.6 V
2.7 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: