PDP SEO Portlet

AS7C34098A-10TIN

SRAM, Asynchronous, 4 Mbit, 256K x 16bit, TSOP-II, 44 Pins, 3 V

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C34098A-10TIN
Secondary Manufacturer Part#: AS7C34098A-10TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7C34098A-10TIN is a high-performance CMOS 4,194,304-bit static random access memory (SRAM) device organized as 262,144 words × 16bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. A read cycle is accomplished by asserting output enable (active-low OE) and chip enable (active-low CE), with write enable (active-low WE) high. The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, output drivers stay in high-impedance mode. The device provides multiple centre power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. Active-low LB controls the lower bits, I/O1–I/O8, and active-low UB controls the higher bits, I/O9–I/O16.

  • Pin compatible with AS7C34098
  • Centre power and ground pins, high speed
  • Low power consumption, 650mW/max at 10ns active, 28.8mW/max CMOS standby
  • Individual byte read/write controls
  • Easy memory expansion with active-low CE, active-low OE inputs
  • TTL- and CMOS-compatible, three-state I/O
  • ESD protection = 2000volts
  • Latch-up current = 200mA
  • 10ns access time, TSOP 2 package
  • Industrial temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
TSOP-II
Surface Mount
180 mA
10 ns
256K x 16bit
4 Mbit
Surface Mount
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.54 x 10.29 x 1.05 mm
No
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:135  Mult:1  
USD $: