PDP SEO Portlet

AS7C34096A-15JCN

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C34096A-15JCN
Secondary Manufacturer Part#: AS7C34096A-15JCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
130 mA
15 ns
4 Mbit
Surface Mount
36
8 Bit
8 Bit
1
512 kWords
0 to 70 °C
70 °C
0 °C
36SOJ
36
23.62 x 10.16 x 2.95 mm
No
Commercial
SOJ
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:190  Mult:19  
USD $: