PDP SEO Portlet

AS7C34096A-12TINTR

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C34096A-12TINTR
Secondary Manufacturer Part#: AS7C34096A-12TINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Bit
SDR
4 Mbit
160 mA
3.6 V
12 ns
4 Mbit
3 V
Surface Mount
44
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52(Max) x 10.26(Max) x 1.05(Max) mm
No
Industrial
TSOP-II
3.6 V
3 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: