PDP SEO Portlet

AS7C34096A-12TCN

SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 12ns 44-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C34096A-12TCN
Secondary Manufacturer Part#: AS7C34096A-12TCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS7C34096A is a high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 524,288 words × 8 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired.Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 4/5/6/7 ns are ideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems.When CE is high the device enters standby mode. The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode.A write cycle is accomplished by asserting write enable (WE) and chip enable (CE). Data on the input pins I/O1–I/O8 is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE).A read cycle is accomplished by asserting output enable (OE) and chip enable (CE), with write enable (WE) high. The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, output drivers stay in high-impedance mode.All chip inputs and outputs are TTL-compatible, and operation is from a single 3.3V supply voltage. This device is available as per industry standard 400-mil 36-pin SOJ and 44-pin TSOP 2 packages.

  • Pin compatible to AS7C34096
  • Industrial and commercial temperature
  • Organization: 524,288 words × 8 bits
  • Center power and ground pins
  • High speed
    • 10/12/15/20 ns address access time
    • 4/5/6/7 ns output enable access time
  • Low power consumption: ACTIVE - 650 mW / max @ 10 ns
  • Low power consumption: STANDBY - 28.8 mW / max CMOS
  • Equal access and cycle times
  • Easy memory expansion with CE, OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packages
    • 400 mil 36-pin SOJ
    • 44-pin TSOP 2
  • ESD protection = 2000 volts
  • Latch-up current = 200 mA

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
150 mA
12 ns
4 Kb
Surface Mount
44
8 Bit
8 Bit
1
512 kWords
0 to 70 °C
70 °C
0 °C
44TSOP-II
44
18.54 x 10.29 x 1.05 mm
No
Commercial
CMOS SRAM
TSOP-II
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: