AS7C34096A-12JIN
SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 12ns 36-Pin SOJ
- RoHS 10 Compliant
- Tariff Charges
AS7C34096A-12JIN is a high-performance CMOS 4,194,304-bit static random access memory (SRAM) device organized as 524,288 words × 8bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 4/5/6/7 ns are ideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems. When active-low CE is high the device enters standby mode. The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode. All chip inputs and outputs are TTL-compatible, and operation is from a single 3.3V supply voltage.
- Organization: 524,288 words × 8bits, centre power and ground pins
- High speed, equal access and cycle times
- Low power consumption, 650mW/max at 10ns active, 28.8mW/max CMOS standby
- Easy memory expansion with active-low CE, active-low OE inputs
- TTL-compatible, three-state I/O
- ESD protection = 2000volts
- Latch-up current = 200mA
- Access time is 12ns
- SOJ 400 mil package
- Industrial temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| 4 Mbit | ||
| SOJ | ||
| Surface Mount | ||
| 160 mA | ||
| 12 ns | ||
| 512K x 8bit | ||
| 4 Mbit | ||
| Surface Mount | ||
| 36 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 512 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 36SOJ | ||
| 36 | ||
| 23.62 x 10.16 x 2.95 mm | ||
| No | ||
| Industrial | ||
| Asynchronous SRAM | ||
| SOJ | ||
| 3.6 V | ||
| 3 V | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |