PDP SEO Portlet

AS7C34096A-12JCN

SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 12ns 36-Pin SOJ

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C34096A-12JCN
Secondary Manufacturer Part#: AS7C34096A-12JCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7C34096A-12JCN is a high-performance CMOS 4,194,304-bit static random access memory (SRAM) device organized as 524,288 words × 8bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 4/5/6/7 ns are ideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems. When active-low CE is high the device enters standby mode. The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode. All chip inputs and outputs are TTL-compatible, and operation is from a single 3.3V supply voltage.

  • Organization: 524,288 words × 8bits, centre power and ground pins
  • High speed, equal access and cycle times
  • Low power consumption, 650mW/max at 10ns active, 28.8mW/max CMOS standby
  • Easy memory expansion with active-low CE, active-low OE inputs
  • TTL-compatible, three-state I/O
  • ESD protection = 2000volts
  • Latch-up current = 200mA
  • Access time is 12ns
  • SOJ 400 mil package
  • Commercial temperature range from 0°C to 70°C

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
SOJ
Surface Mount
150 mA
12 ns
512K x 8bit
4 Mbit
Surface Mount
36
8 Bit
8 Bit
1
512 kWords
0 to 70 °C
70 °C
0 °C
36SOJ
36
23.62 x 10.16 x 2.95 mm
No
Commercial
Asynchronous SRAM
SOJ
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:190  Mult:19  
USD $: