PDP SEO Portlet

AS7C316098B-10TIN

SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C316098B-10TIN
Secondary Manufacturer Part#: AS7C316098B-10TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS7C316098B-10TIN is a 1024K X 16bit high speed CMOS SRAM. It is a 16M-bit high speed CMOS static random access memory organized as 1024K words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible.

  • Fast access time : 10ns
  • Low power consumption: 70mA (typ) operating current, 4mA(typ) standby current
  • Single 3.3V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation, tri-state output
  • Data retention voltage is 1.5V (minimum)
  • 54-pin 400mil TSOP-II package
  • Industrial temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
TSOP-II
Surface Mount
120 mA
10 ns
1M x 16bit
16 Mbit
Surface Mount
54
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
54TSOP-II
54
22.22 x 10.16 x 1 mm
0
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: