PDP SEO Portlet

AS7C316098A-10TINTR

SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I T/R

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C316098A-10TINTR
Secondary Manufacturer Part#: AS7C316098A-10TINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS7C316098A is a 16M-bit high speed CMOS static random access memory organized as 1024K words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS7C316098A operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible.

  • Fast access time : 10ns
  • low power consumption: Operating current: 90mA (Typical) Standby current: 4mA(Typical)
  • Single 3.3V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data byte control :
    • LB# (DQ0 ~ DQ7)
    • UB# (DQ8 ~ DQ15)
  • Data retention voltage : 1.5V (MIN.)
  • Green package available
  • Package : 48-pin 12mm x 20mm TSOP-I
    • 48-ball 6mmx8mm TFBGA

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
160 mA
10 ns
16 Kb
Surface Mount
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 20 x 1
No
Industrial
CMOS SRAM
TSOP-I
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: