PDP SEO Portlet

AS7C316096C-10TIN

SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 44-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C316096C-10TIN
Secondary Manufacturer Part#: AS7C316096C-10TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS7C316096C is a 16M-bit high speed CMOS static random access memory organized as 2048K words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

The AS7C316096C operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible

  • Fast access time : 10ns
  • Low power consumption: Operating current: 90mA (TYP.) Standby current: 4mA (TYP.)
  • Single 3.3V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage: 1.5V (MIN.)
  • All parts ROHS Compliant
  • Package : 44-pin 400mil TSOP-II 48-ball 6mm x 8mm TFBGA

Technical Attributes

Find Similar Parts

Description Value
21 Bit
16 Mbit
120 mA
10 ns
16 Mbit
Surface Mount
44
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.415 x 10.16 x 1 mm
0
Industrial
TSOP-II
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: