PDP SEO Portlet

AS7C316096B-10TIN

SRAM Chip Async Single 3.3V 16M-Bit 2M X 8 10ns 44-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C316096B-10TIN
Secondary Manufacturer Part#: AS7C316096B-10TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
SDR
16 Mbit
120 mA
10 ns
16 Mbit
Surface Mount
54
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
22.22 x 10.16 x 1 mm
No
Industrial
TSOP-II
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: