PDP SEO Portlet

AS7C316096A-10TINTR

SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 48-Pin TSOP-I T/R

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C316096A-10TINTR
Secondary Manufacturer Part#: AS7C316096A-10TINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS7C316096A is a 16M-bit high speed CMOS static random access memory organized as 2048K words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS7C316096A operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible.

  • Fast access time : 10ns
  • low power consumption: Operating current:
    • 90mA (Icc1 typical) Standby current:
    • 4mA(Typical)
  • Single 3.3V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5V (MIN.)
  • Green package available
  • Package : 48-pin 12mm x 20mm TSOP-I

Technical Attributes

Find Similar Parts

Description Value
21 Bit
16 Mbit
160 mA
10 ns
16 Kb
Surface Mount
48
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 20 x 1
No
Industrial
CMOS SRAM
TSOP-I
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: