AS7C31025C-10TIN
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS7C31025C-10TIN
Secondary Manufacturer Part#: AS7C31025C-10TIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 Bit | ||
| 1 Mbit | ||
| 150 mA | ||
| 10 ns | ||
| 1 Kb | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 128 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| mm | ||
| No | ||
| Industrial | ||
| CMOS SRAM | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |