PDP SEO Portlet

AS7C256A-12TCN

SRAM Chip Async Single 5V 256Kbit 32K X 8 12ns 28-Pin TSOP-I

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C256A-12TCN
Secondary Manufacturer Part#: AS7C256A-12TCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Bit
SDR
256 Kb
70 mA
5.5 V
12 ns
256 Kb
4.5 V
Surface Mount
28
8 Bit
8 Bit
1
32 Kb
0 to 70 °C
70 °C
0 °C
28TSOP-I
28
8.1(Max) x 11.9(Max) x 1.05(Max) mm
No
Commercial
TSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:234  Mult:234  
USD $: