PDP SEO Portlet

AS7C164A-15JCN

SRAM Chip Async Single 5V 64K-Bit 8K x 8 15ns

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C164A-15JCN
Secondary Manufacturer Part#: AS7C164A-15JCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS7C164A is a 65,536-bit high speed CMOS static random access memory organized as 8,192 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.The AS7C164A is well designed for high speed system applications, and particularly well suited for battery back-up nonvolatile memory application.The AS7C164A operates from a single power supply of 5V and all inputs and outputs are fully TTL compatible.

  • Fast access time : 12/15 ns
  • Low power consumption:
    • Operating current : 110/100/90/80mA (TYP.)
    • Standby current : 1mA (TYP.)
  • Single 5V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 2.0V (MIN.)
  • Green package available
  • Package : 28-pin 300 mil SOJ

Technical Attributes

Find Similar Parts

Description Value
13 Bit
64 Kb
140 mA
15 ns
64 Kb
8 Bit
8 Bit
1
8 kWords
0 to 70 °C
70 °C
0 °C
mm
No
Commercial
CMOS SRAM
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
USD $: