PDP SEO Portlet

AS7C164-15JCN

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C164-15JCN
Secondary Manufacturer Part#: AS7C164-15JCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
64 Kb
100 mA
15 ns
64 Kb
Surface Mount
28
8 Bit
8 Bit
1
8 kWords
0 to 70 °C
70 °C
0 °C
28SOJ
28
18.54 x 7.75 x 2.67 mm
No
Commercial
CMOS SRAM
SOJ
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: