AS7C164-12JCN
Click image to enlarge
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS7C164-12JCN
Secondary Manufacturer Part#: AS7C164-12JCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 64 Kb | ||
| 110 mA | ||
| 12 ns | ||
| 64 Kb | ||
| Surface Mount | ||
| 28 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 8 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 28SOJ | ||
| 28 | ||
| 18.54 x 7.75 x 2.67 mm | ||
| No | ||
| Commercial | ||
| CMOS SRAM | ||
| SOJ | ||
| 5 V | ||
| Asynchronous | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |