PDP SEO Portlet

AS7C1026B-15TCN

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C1026B-15TCN
Secondary Manufacturer Part#: AS7C1026B-15TCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
90 mA
15 ns
1 Mbit
Surface Mount
44
16 Bit
16 Bit
1
64 kWords
0 to 70 °C
70 °C
0 °C
44TSOP-II
44
18.42 x 10.16 x 1 mm
No
Commercial
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: