PDP SEO Portlet

AS7C1026B-15JIN

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin SOJ

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C1026B-15JIN
Secondary Manufacturer Part#: AS7C1026B-15JIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS7C1026B is a high-performance CMOS 1,048,576-bit Static Random Access Memory (SRAM) device organized as 65,536 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 5, 6, 7, 8 ns are ideal for high-performance applications.

  • Industrial and commercial versions
  • Organization: 65,536 words × 16 bits
  • Center power and ground pins for low noise
  • High speed
    • 10/12/15/20 ns address access time
    • 5, 6, 7, 8 ns output enable access time
  • Low power consumption: ACTIVE
    • 605 mW / max @ 10 ns
  • Low power consumption: STANDBY
    • 55 mW / max CMOS I/O
  • 6 T 0.18 u CMOS technology
  • Easy memory expansion with CE, OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packaging
    • 44-pin 400 mil SOJ
    • 44-pin TSOP 2-400
  • ESD protection = 2000 volts
  • Latch-up current = 200 mA

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
90 mA
15 ns
1 Mbit
Surface Mount
44
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
44SOJ
44
28.7 x 10.29 x 2.92 mm
No
Industrial
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:160  Mult:16  
USD $: