AS7C1026B-12TCN
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II
Click image to enlarge
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS7C1026B-12TCN
Secondary Manufacturer Part#: AS7C1026B-12TCN
- RoHS 10 Compliant
- Tariff Charges
The AS7C1026B is a high-performance CMOS 1,048,576-bit Static Random Access Memory (SRAM) device organized as 65,536 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 5, 6, 7, 8 ns are ideal for high-performance applications.
- Industrial and commercial versions
- Organization: 65,536 words × 16 bits
- Center power and ground pins for low noise
- High speed
- 10/12/15/20 ns address access time
- 5, 6, 7, 8 ns output enable access time
- Low power consumption: ACTIVE
- 605 mW / max @ 10 ns
- Low power consumption: STANDBY
- 55 mW / max CMOS I/O
- 6 T 0.18 u CMOS technology
- Easy memory expansion with CE, OE inputs
- TTL-compatible, three-state I/O
- JEDEC standard packaging
- 44-pin 400 mil SOJ
- 44-pin TSOP 2-400
- ESD protection = 2000 volts
- Latch-up current = 200 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| 1 Mbit | ||
| 100 mA | ||
| 12 ns | ||
| 1 Mbit | ||
| Surface Mount | ||
| 44 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 64 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 44TSOP-II | ||
| 44 | ||
| 18.42 x 10.16 x 1 mm | ||
| No | ||
| Commercial | ||
| TSOP-II | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| Asynchronous | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |