PDP SEO Portlet

AS7C1026B-12JCN

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C1026B-12JCN
Secondary Manufacturer Part#: AS7C1026B-12JCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
100 mA
12 ns
1 Mbit
Surface Mount
44
16 Bit
16 Bit
1
64 kWords
0 to 70 °C
70 °C
0 °C
44SOJ
44
28.7 x 10.29 x 2.92 mm
No
Commercial
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:160  Mult:16  
USD $: