PDP SEO Portlet

AS7C1025B-15JIN

Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C1025B-15JIN
Secondary Manufacturer Part#: AS7C1025B-15JIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
90 mA
15 ns
1 Kb
Surface Mount
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32SOJ
32
21.08 x 10.29 x 2.92 mm
No
Industrial
CMOS SRAM
SOJ
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:210  Mult:21  
USD $:
210+
$3.87058
252+
$3.85083
462+
$3.83108
1050+
$3.81134
2100+
$3.79159